Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No70-750EL11-1
Newark Part No.72J4083
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $9.930 |
5+ | $9.930 |
10+ | $9.930 |
25+ | $9.930 |
50+ | $9.930 |
100+ | $9.930 |
250+ | $9.930 |
Price for:Each
Minimum: 1
Multiple: 1
$9.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No70-750EL11-1
Newark Part No.72J4083
Technical Datasheet
Socket MountingDIN Rail, Panel
Socket TerminalsElevator
No. of Pins11Pins
Current Rating16A
Voltage Rating300V
Product Range-
SVHCTo Be Advised
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
11Pins
Voltage Rating
300V
SVHC
To Be Advised
Socket Terminals
Elevator
Current Rating
16A
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability