Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No70-783D11-1A
Newark Part No.26R2078
Your Part Number
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.310 |
Price for:Each
Minimum: 1
Multiple: 1
$15.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No70-783D11-1A
Newark Part No.26R2078
Technical Datasheet
Socket MountingDIN Rail, Panel
Socket TerminalsScrew
No. of Pins11Pins
Current Rating16A
Voltage Rating300V
Product Range-
SVHCTo Be Advised
Product Overview
The 70-783D11-1A is a 16A 300V 14-pin DIN-rail/panel mount finger safe light grey Socket with screw terminals and clamping plates. The internal metal tracks are made of zinc-plated copper alloy and screw terminals are made of zinc-plated steel. It is suitable for use with Magnecraft 783 series relays.
- IP20 Protection
- Combination head screw style
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
11Pins
Voltage Rating
300V
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
16A
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability