Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.790 |
| 10+ | $13.090 |
| 25+ | $12.410 |
| 50+ | $11.710 |
| 100+ | $11.030 |
| 250+ | $10.340 |
Product Information
Product Overview
The 70-788EL11-1 is a 11-pin finger-safe Logic-Style Relay Socket with elevator terminals and zinc-plated copper alloy internal metal tracks. This socket offers a one stop solution for power management system. The ejector clips, ribbed relay housings and space-saving sockets allow for easy removal from crowded DIN rails. The Color and appearance designed for high visibility in all environments. Wiring diagrams include NEMA and IEC standards. Internal coil bus jumper system reduces the number of wires required for hook-up to adjacent sockets. This socket is suitable for use with Magnecraft 788-series relays and ideal for DIN rail or panel mounting.
- Light gray body color
- Red plastic locking clip DIN locking method
- Elevator wire connection method
- UL94V-0 Flammability rating
- IP20 Protection rating
- -40 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
DIN Rail
11Pins
300V
To Be Advised
Elevator
25A
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate