Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No781XAXRM4L-120A
Newark Part No.36X1973
Product Range781 Series
Technical Datasheet
65 In Stock
40 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.460 |
Price for:Each
Minimum: 1
Multiple: 1
$17.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No781XAXRM4L-120A
Newark Part No.36X1973
Product Range781 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage120VAC
Contact Current20A
Product Range781 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC277V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance4.43kohm
SVHCTo Be Advised
Product Overview
The 781 series Magnecraft™ General Purpose Plug-in Relay offers clear or full-feature covers with multiple mounting options and accessories. The socket mount option simplifies installation and maintenance while also allowing the use of protection modules, hold-down clips and other accessories.
- 20A Maximum switching current Ideal for automation control panels
- 14mm Width slim design saves valuable space
- Clear or full-feature option covers include LED indicator and locking test button
- Gold-flashed contacts reduces oxidation and increases shelf life
- Mechanical flag indicator displays relay status during testing or operation
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
SPDT
Contact Current
20A
Relay Mounting
Socket
Contact Voltage VAC
277V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
SVHC
To Be Advised
Coil Voltage
120VAC
Product Range
781 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Voltage VDC
28V
Coil Resistance
4.43kohm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability