New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Switches & Relays
                                                                                                  3. Relays
                                                                                                  4. Power Relays
                                                                                                  Print Page

                                                                                                  782XBXM4L-24A

                                                                                                  Power Relay, DPDT, 24 VAC, 12 A, 782 Series, Socket

                                                                                                  Date/Lot Code

                                                                                                  SCHNEIDER ELECTRIC/LEGACY RELAY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SCHNEIDER ELECTRIC/LEGACY RELAY 782XBXM4L-24A
                                                                                                  ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
                                                                                                  Manufacturer Part No782XBXM4L-24A
                                                                                                  Newark Part No.10M6527
                                                                                                  Product Range782 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  9 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$22.980
                                                                                                  10+$21.830
                                                                                                  25+$20.680
                                                                                                  50+$19.530
                                                                                                  100+$18.380
                                                                                                  250+$17.230
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $22.98
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  SCHNEIDER ELECTRIC/LEGACY RELAY
                                                                                                  ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
                                                                                                  Manufacturer Part No782XBXM4L-24A
                                                                                                  Newark Part No.10M6527
                                                                                                  Product Range782 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Contact ConfigurationDPDT
                                                                                                  Coil Voltage24VAC
                                                                                                  Contact Current12A
                                                                                                  Product Range782 Series
                                                                                                  Relay MountingSocket
                                                                                                  Coil Type-
                                                                                                  Contact Voltage VAC277V
                                                                                                  Relay TypePower - General Purpose
                                                                                                  Relay TerminalsQuick Connect
                                                                                                  Contact Voltage VDC28V
                                                                                                  Contact MaterialSilver Alloy
                                                                                                  Coil Resistance180ohm
                                                                                                  Approvals & StandardsCE, CSA, UL
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 782XBXM4L-24A is a general-purpose Power Relay with DPDT silver alloy contacts and quick-connect terminals. This 782-series socket mount plug-in relay features mechanical flag indicator standard displays relay status during testing or operation. Full-feature cover has LED indicator and locking test button. Socket mountable simplifies installation and maintenance while also allowing the use of protection modules, hold-down clips and other accessories. Gold-flashed contacts reduces contact oxidation and increases shelf life.

                                                                                                  • Full-feature cover
                                                                                                  • 2500VAC (rms) Dielectric strength between coil and contact
                                                                                                  • 100000 operations Electrical life
                                                                                                  • 20ms Operate time
                                                                                                  • -40 to 55°C Ambient operating temperature range
                                                                                                  • IP40 Protection rating

                                                                                                  Applications

                                                                                                  Industrial, Automation & Process Control

                                                                                                  Technical Specifications

                                                                                                  Contact Configuration

                                                                                                  DPDT

                                                                                                  Contact Current

                                                                                                  12A

                                                                                                  Relay Mounting

                                                                                                  Socket

                                                                                                  Contact Voltage VAC

                                                                                                  277V

                                                                                                  Relay Terminals

                                                                                                  Quick Connect

                                                                                                  Contact Material

                                                                                                  Silver Alloy

                                                                                                  Approvals & Standards

                                                                                                  CE, CSA, UL

                                                                                                  Coil Voltage

                                                                                                  24VAC

                                                                                                  Product Range

                                                                                                  782 Series

                                                                                                  Coil Type

                                                                                                  -

                                                                                                  Relay Type

                                                                                                  Power - General Purpose

                                                                                                  Contact Voltage VDC

                                                                                                  28V

                                                                                                  Coil Resistance

                                                                                                  180ohm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (4)

                                                                                                  Certificate of Conformity EN

                                                                                                  Product Change Notice EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.