Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No782XBXM4L-24D
Newark Part No.10M6528
Product Range782 Series
Technical Datasheet
394 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.030 |
| 10+ | $20.500 |
| 25+ | $19.980 |
| 50+ | $16.830 |
| 100+ | $15.780 |
Price for:Each
Minimum: 1
Multiple: 1
$21.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No782XBXM4L-24D
Newark Part No.10M6528
Product Range782 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current12A
Product Range782 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC277V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance650ohm
Approvals & StandardsCE, CSA, UL
SVHCTo Be Advised
Product Overview
The 782XBXM4L-24D is a general-purpose Power Relay with DPDT silver alloy contacts and quick-connect terminals. This 782-series socket mount plug-in relay features mechanical flag indicator standard displays relay status during testing or operation. Full-feature cover has LED indicator and locking test button. Socket mountable simplifies installation and maintenance while also allowing the use of protection modules, hold-down clips and other accessories. Gold-flashed contacts reduces contact oxidation and increases shelf life.
- Full-feature cover
- 2500VAC (rms) Dielectric strength between coil and contact
- 100000 operations Electrical life
- 20ms Operate time
- -40 to 55°C Ambient operating temperature range
- IP40 Protection rating
Applications
Industrial, Automation & Process Control
Technical Specifications
Contact Configuration
DPDT
Contact Current
12A
Relay Mounting
Socket
Contact Voltage VAC
277V
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Approvals & Standards
CE, CSA, UL
Coil Voltage
24VDC
Product Range
782 Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
28V
Coil Resistance
650ohm
SVHC
To Be Advised
Alternatives for 782XBXM4L-24D
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate