Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No782XDXH10-24D
Newark Part No.10M6536
Product Range782 Series
Technical Datasheet
64 In Stock
310 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $114.480 |
Price for:Each
Minimum: 1
Multiple: 1
$114.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No782XDXH10-24D
Newark Part No.10M6536
Product Range782 Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current3A
Product Range782 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance650ohm
Approvals & StandardsCE, CSA, UL
SVHCTo Be Advised
Product Overview
The 782XDXH10-24D is a General-purpose Relay with 4PDT fine Ag gold diffused contacts and quick-connect terminals. This 782H-series socket mount relay features gold-flashed contacts reduces contact oxidation and increases shelf life. Socket mountable simplifies installation and maintenance while also allowing the use of protection modules, hold-down clips and other accessories. Hermetically sealed complies with UL class I division 2 for hazardous locations groups A, B, C and D, sealed for wash down conditions.
- Hermetically sealed cover
- 1240VAC (rms) Dielectric strength between coil and contact
- 100000 operations Electrical life
- 20ms Operate time
- -40 to 70°C Ambient operating temperature range
- IP67 Protection rating
Applications
Industrial, Automation & Process Control
Technical Specifications
Contact Configuration
4PDT
Contact Current
3A
Relay Mounting
Socket
Contact Voltage VAC
240V
Relay Type
Power - General Purpose
Contact Material
Silver
Approvals & Standards
CE, CSA, UL
Coil Voltage
24VDC
Product Range
782 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Voltage VDC
30V
Coil Resistance
650ohm
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability