Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No821TD10H-UNI
Newark Part No.10M6579
Product Range820 Series
Technical Datasheet
313 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $150.270 |
| 10+ | $137.900 |
| 25+ | $130.930 |
| 50+ | $114.370 |
| 100+ | $106.650 |
Price for:Each
Minimum: 1
Multiple: 1
$150.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No821TD10H-UNI
Newark Part No.10M6579
Product Range820 Series
Technical Datasheet
Contact Voltage VDC24V
Time Min0.1s
Time Max10Days
Product Range820 Series
Contact ConfigurationSPDT
Contact Current15A
Relay MountingDIN Rail
Contact Voltage VAC240V
Relay TerminalsScrew
Nom Input Voltage240V
Timing AdjustmentScrewdriver Slot
SVHCTo Be Advised
Product Overview
The 821TD10H-UNI is a Time Delay Relay with SPDT silver alloy contact, 0.1s to 10day time range and screw terminals. This 820-series DIN-rail mount relay features screwdriver slot adjustment. It offers a "one stop solution" for power management system. The two LED status indicators indicate status at a glance, the green LED is on when power is applied to the input terminals and the red LED blinks during time-out and is ON when the output is energized. Color and appearance designed for high visibility in all environments.
- 17.5mm Wide ideal for tight spaces
- Red and green LED indication
- 2500VAC (rms) Dielectric strength between input to contacts
- 100000 operations Electrical life
- -20 to 55°C Ambient air operating temperature range
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Contact Voltage VDC
24V
Time Max
10Days
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Screwdriver Slot
Time Min
0.1s
Product Range
820 Series
Contact Current
15A
Contact Voltage VAC
240V
Nom Input Voltage
240V
SVHC
To Be Advised
Alternatives for 821TD10H-UNI
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate