New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Voltage Monitoring Relays
                      Print Page

                      831VS-120A

                      Voltage Monitoring Relay, 831 Series, SPDT, 15 A, DIN Rail, 240 VAC, Screw

                      SCHNEIDER ELECTRIC/LEGACY RELAY 831VS-120A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
                      Manufacturer Part No831VS-120A
                      Newark Part No.10M6581
                      Product Range831 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      54 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$154.390
                      10+$146.670
                      25+$138.950
                      50+$131.230
                      100+$123.520
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $154.39
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
                      Manufacturer Part No831VS-120A
                      Newark Part No.10M6581
                      Product Range831 Series
                      Technical Datasheet

                      Data Sheet

                      Product Range831 Series
                      Contact ConfigurationSPDT
                      Contact Current15A
                      Relay MountingDIN Rail
                      Contact Voltage VAC240VAC
                      Relay TerminalsScrew
                      Contact Voltage VDC24VDC
                      Supply Voltage Max120VAC
                      Power Consumption1.2VA
                      SVHCTo Be Advised

                      Product Overview

                      The 831VS-120A is a 1-pole Voltage Sensing Relay with DIN-rail mount, 831 series. SPDT contact configuration, silver alloy contact. Voltage sensor is a single phase AC voltage sensing device that is capable of monitoring and reacting to over and under-voltage conditions. This product is designed to be wired across terminals A1 and A2 with the voltage that is being monitored. The two LED lamps indicate both when the input voltage is present (green LED) and also when the output is energized (red LED). The Umax dial is used to set the upper trip-point for the voltage sensor. The Umin dial is a percentage of the Umax dial and is used to set the lower trip-point for the voltage sensor. The timing dial is used to delay the transfer of the contacts, from 0 to 10 seconds, when a set point has been violated.

                      • IP20 Protection rating
                      • -25 to 55°C Operating temperature range

                      Applications

                      Industrial, Power Management, Automation & Process Control

                      Technical Specifications

                      Product Range

                      831 Series

                      Contact Current

                      15A

                      Contact Voltage VAC

                      240VAC

                      Contact Voltage VDC

                      24VDC

                      Power Consumption

                      1.2VA

                      Contact Configuration

                      SPDT

                      Relay Mounting

                      DIN Rail

                      Relay Terminals

                      Screw

                      Supply Voltage Max

                      120VAC

                      SVHC

                      To Be Advised

                      Technical Docs (5)

                      3D Product Image EN

                      Handling Instructions EN

                      Technical Data Sheet EN

                      Certificate of Conformity EN

                      Manufacturer Catalogue EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.