Product Information
Product Overview
The 861SSRA208-DC-1 is a Magnecraft® Solid State Relay with SPST-NO contact, zero crossing switching mode and screw terminals. This 861-series DIN-rail mount relay features solid state circuitry involves no moving parts which extends product life, increases reliability and enables silent operation. Optically coupled circuit provides isolation between input and output circuits. Internal snubber helps protect the relay's internal circuit from high voltage transients. Internal heat sink provides factory-tested thermal management. Fingersafe® terminals helps prevent an operator from touching live circuits. DIN-rail mounting provides flexibility to accommodate last minute design changes.
- Alternistor triac output
- No contact bounce
- No mechanical delay
- 17mm Wide slim modular design
- Green LED input indication
- 1.6VAC Maximum on-state voltage drop
- Current regulator nominal input impedance
- 2500VAC Dielectric strength
- 8.3ms Turn-on/off maximum time
- -30 to 80°C Operating temperature range
- IP20 Protection rating
Applications
Industrial
Technical Specifications
SPST-NO
280VAC
Screw
24VAC
32VDC
To Be Advised
8A
DIN Rail
Zero Crossing
3VDC
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate