New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Solid State Relays & Contactors
                      5. Solid State Relays
                      Print Page

                      SSR630DIN-DC22

                      Solid State Relay, SPST-NO, 30 A, 660 VAC, DIN Rail, Screw, Zero Crossing

                      Date/Lot Code

                      SCHNEIDER ELECTRIC/LEGACY RELAY SSR630DIN-DC22
                      SCHNEIDER ELECTRIC/LEGACY RELAY SSR630DIN-DC22
                      SCHNEIDER ELECTRIC/LEGACY RELAY SSR630DIN-DC22
                      SCHNEIDER ELECTRIC/LEGACY RELAY SSR630DIN-DC22
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
                      Manufacturer Part NoSSR630DIN-DC22
                      Newark Part No.08R4272
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
                      Manufacturer Part NoSSR630DIN-DC22
                      Newark Part No.08R4272
                      Technical Datasheet

                      Data Sheet

                      Contact ConfigurationSPST-NO
                      Load Current30A
                      Operating Voltage Max660VAC
                      Relay MountingDIN Rail
                      Relay TerminalsScrew
                      Switching ModeZero Crossing
                      Operating Voltage Min48VAC
                      Control Voltage Min4VDC
                      Control Voltage Max32VDC
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The SSR630DIN-DC22 is a DIN-rail mount Magnecraft® Solid State Relay with SCR zero-crossing switching. It is an energy-efficient, current switching alternative to standard electromechanical relay. It features longer life cycles and less energy consumption. This mounting increases functionality and ease of use and fits a variety of applications.

                      • Solid state circuitry involves no moving parts
                      • Optically coupled circuit provides isolation between input and output circuits
                      • Internal snubber helps to protect the internal circuit from high voltage transients
                      • Internal heat sink provides factory tested thermal management
                      • Integrated chassis ground simplifies system wiring
                      • Fingersafe® terminals helps to prevent an operator from touching live circuits
                      • Green LED input indication
                      • Thermally conductive epoxy encapsulation
                      • -40 to 80°C Operating temperature range

                      Applications

                      Industrial, Consumer Electronics, HVAC, Automation & Process Control, Mining, Oil & Gas, Lighting, Thermal Management

                      Technical Specifications

                      Contact Configuration

                      SPST-NO

                      Operating Voltage Max

                      660VAC

                      Relay Terminals

                      Screw

                      Operating Voltage Min

                      48VAC

                      Control Voltage Max

                      32VDC

                      SVHC

                      To Be Advised

                      Load Current

                      30A

                      Relay Mounting

                      DIN Rail

                      Switching Mode

                      Zero Crossing

                      Control Voltage Min

                      4VDC

                      Product Range

                      -

                      Technical Docs (4)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Certificate of Conformity EN

                      Safety Data Sheet B EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.