Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No170XTS06000
Newark Part No.18C2487
Product RangeXTS Series
Your Part Number
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No170XTS06000
Newark Part No.18C2487
Product RangeXTS Series
Technical Datasheet
Product RangeXTS Series
Contact Termination TypeScrew
No. of Contacts5 Contact
Connector MountingCable Mount
Contact Plating-
Contact Material-
SVHCTo Be Advised
Technical Specifications
Product Range
XTS Series
Contact Termination Type
Screw
Connector Mounting
Cable Mount
Contact Material
-
Gender
Plug
No. of Contacts
5 Contact
Contact Plating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
