Print Page
Image is for illustrative purposes only. Please refer to product description.
62 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $32.190 |
Price for:Each
Minimum: 1
Multiple: 1
$32.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KA2
Newark Part No.93F2964
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max600V
For Use WithSquare D Type KA Pushbutton Switches
Contact Voltage DC Max600V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Harmony 9001K standard contact block uses screw-clamp terminals and has 1 x NO contact. It is compatible with Harmony 9001K push-buttons and switches. This contact block allows fast and easy replacement and configuration of your push buttons and selector switches. It is easily installed and replaced on 9001K complete push-button units and selector switches and connects to control circuits with simple screw-clamp connections. Its clear colour of cover allows users to identify it visually at a distance. It protects operators from unexpected contact with live circuits due to its IP20 protection index.
- Fits in a 30mm hole
- Simple modular design
- Impact and corrosion resistant plastic body
- Clear labelling of the contact wiring and terminals names on the side of the block
- Wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product
- Vibration resistant screw clamp connection terminals
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
Square D Type KA Pushbutton Switches
Product Range
-
No. of Poles
1 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
600V
SVHC
No SVHC (15-Jan-2018)
Alternatives for 9001KA2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate