Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KES18RES4
Newark Part No.10AN0262
Product RangeHarmony 9001K Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $230.650 |
| 5+ | $216.730 |
| 10+ | $206.660 |
| 25+ | $196.610 |
| 50+ | $178.160 |
Price for:Each
Minimum: 1
Multiple: 1
$230.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KES18RES4
Newark Part No.10AN0262
Product RangeHarmony 9001K Series
Technical Datasheet
Switch TerminalsScrew Clamp
No. of Poles3 Pole
Contact Current Max3A
Contact Voltage AC Max240V
For Use WithSchneider Harmony 9001K/9001SK/KR/SKR18 Series Pushbuttons & Pilot Lights
Contact Voltage DC Max-
Product RangeHarmony 9001K Series
SVHCTo Be Advised
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
3A
For Use With
Schneider Harmony 9001K/9001SK/KR/SKR18 Series Pushbuttons & Pilot Lights
Product Range
Harmony 9001K Series
No. of Poles
3 Pole
Contact Voltage AC Max
240V
Contact Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate