Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KR1U
Newark Part No.93F2969
Product RangeHarmony 9001K Series
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.640 |
Price for:Each
Minimum: 1
Multiple: 1
$46.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KR1U
Newark Part No.93F2969
Product RangeHarmony 9001K Series
Technical Datasheet
For Use WithSquare D Type K Pushbutton Switches
IP / NEMA Rating-
Product RangeHarmony 9001K Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Harmony 9001K modular flush push-button with full guard and set of 7 colour caps has 2 positions and operates with spring return mechanism. This flush push-button with full guard and set of 7 colour caps provides an ergonomic interface for controlling your machines. It is easily installed into a standard 30mm diameter panel cut-outs and is easily connected to control circuits. Its schematic is clearly distinguishable due to clear colours, minimizing errors during initial wiring and later maintenance operations. It is IP66 impact, dust, water and vibration resistant making it ideal for operation in harsh environments.
- Chromium-plated metal bezel and fits in a 30mm hole
- Simple modular design
- Impact and corrosion resistant plastic body
- Standards & certifications (Marine ABS certification, IP66, Type 1, 2, 3, 3R, 4, 12 and 13)
- Wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product
Technical Specifications
For Use With
Square D Type K Pushbutton Switches
Product Range
Harmony 9001K Series
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability