Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KS43BH2
Newark Part No.16B9541
Product RangeHarmony 9001K Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $154.290 |
| 10+ | $146.130 |
Price for:Each
Minimum: 1
Multiple: 1
$154.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KS43BH2
Newark Part No.16B9541
Product RangeHarmony 9001K Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles4 Pole
Angle of Throw-
Contact Current AC Max-
Contact Voltage AC Max-
Product RangeHarmony 9001K Series
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max-
SVHCTo Be Advised
Product Overview
9001KS43BH2 is a nonilluminated push-button selector switch. It is part of the range Harmony 9001 K diameter 30mm metal push buttons, switches, pilot lights. It is certified by CSA LR 25490 class 3211 03[RETURN]CE[RETURN]UL listed file E42259 CCN NKC.
- Chromium plated metal bezel material
- Line rated current is 10A
- 3 positions operator information
- Standard knob operator profile
- NEMA 1/2/3/3R/4/6/12/13 (NEMA degree of protection)
- 18 months warranty
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
-
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
-
No. of Poles
4 Pole
Contact Current AC Max
-
Product Range
Harmony 9001K Series
Contact Current DC Max
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability