Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.360 |
Price for:Each
Minimum: 1
Multiple: 1
$16.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoA9A15151
Newark Part No.68X3792
Technical Datasheet
Accessory TypeDIN Rail Mounting Base
For Use WithSchneider 22mm Control & Signalling Units
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
DIN Rail Mounting Base
Product Range
-
For Use With
Schneider 22mm Control & Signalling Units
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate