Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoA9D17310
Newark Part No.84AH4683
Product RangeActi 9 iC60 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $775.140 |
| 5+ | $736.530 |
| 10+ | $708.670 |
| 25+ | $680.780 |
| 50+ | $629.680 |
Price for:Each
Minimum: 1
Multiple: 1
$775.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoA9D17310
Newark Part No.84AH4683
Product RangeActi 9 iC60 Series
Technical Datasheet
Product RangeActi 9 iC60 Series
Voltage Rating VAC240V
Voltage Rating VDC-
Current Rating10A
No. of Poles3 Pole
Overload Current-
Insulation Voltage500VAC
SVHCTo Be Advised
Technical Specifications
Product Range
Acti 9 iC60 Series
Voltage Rating VDC
-
No. of Poles
3 Pole
Insulation Voltage
500VAC
Voltage Rating VAC
240V
Current Rating
10A
Overload Current
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
