Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoA9D17325
Newark Part No.84AH4686
Product RangeActi 9 iC60 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $797.980 |
| 5+ | $758.230 |
| 10+ | $729.550 |
| 25+ | $700.830 |
| 50+ | $648.240 |
Price for:Each
Minimum: 1
Multiple: 1
$797.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoA9D17325
Newark Part No.84AH4686
Product RangeActi 9 iC60 Series
Technical Datasheet
Product RangeActi 9 iC60 Series
Voltage Rating VAC240V
Voltage Rating VDC-
Current Rating25A
No. of Poles3 Pole
Insulation Voltage500VAC
SVHCTo Be Advised
Technical Specifications
Product Range
Acti 9 iC60 Series
Voltage Rating VDC
-
No. of Poles
3 Pole
SVHC
To Be Advised
Voltage Rating VAC
240V
Current Rating
25A
Insulation Voltage
500VAC
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
