Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoA9D17332
Newark Part No.84AH4687
Product RangeActi 9 iC60 Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $750.080 |
| 5+ | $711.480 |
| 10+ | $683.610 |
| 25+ | $655.720 |
| 50+ | $604.620 |
Price for:Each
Minimum: 1
Multiple: 1
$750.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoA9D17332
Newark Part No.84AH4687
Product RangeActi 9 iC60 Series
Technical Datasheet
Product RangeActi 9 iC60 Series
Voltage Rating VAC240V
Voltage Rating VDC-
Current Rating32A
No. of Poles3 Pole
Overload Current-
Insulation Voltage500VAC
SVHCTo Be Advised
Technical Specifications
Product Range
Acti 9 iC60 Series
Voltage Rating VDC
-
No. of Poles
3 Pole
Insulation Voltage
500VAC
Voltage Rating VAC
240V
Current Rating
32A
Overload Current
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate