Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoA9L40501
Newark Part No.84AH4715
Product RangeActi 9 iPRD
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $873.810 |
| 5+ | $833.120 |
| 10+ | $803.740 |
| 25+ | $774.340 |
| 50+ | $720.460 |
Price for:Each
Minimum: 1
Multiple: 1
$873.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoA9L40501
Newark Part No.84AH4715
Product RangeActi 9 iPRD
Technical Datasheet
Suppressor TypeSurge Arrester
No. of Poles1 Pole
SPD TypeType 2
Peak Surge Current40kA
Continuing Operating Voltage Max350VAC
Suppressor MountingDIN Rail
Product RangeActi 9 iPRD
Plug Type-
SVHCTo Be Advised
Technical Specifications
Suppressor Type
Surge Arrester
SPD Type
Type 2
Continuing Operating Voltage Max
350VAC
Product Range
Acti 9 iPRD
SVHC
To Be Advised
No. of Poles
1 Pole
Peak Surge Current
40kA
Suppressor Mounting
DIN Rail
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate