Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoABT7ESM016B
Newark Part No.66AH9385
Product RangePhaseo Economic ABT7ES Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $130.930 |
10+ | $123.350 |
25+ | $109.910 |
50+ | $102.120 |
100+ | $97.760 |
250+ | $93.460 |
Price for:Each
Minimum: 1
Multiple: 1
$130.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoABT7ESM016B
Newark Part No.66AH9385
Product RangePhaseo Economic ABT7ES Series
Technical Datasheet
Input Voltage230V
Output Voltage24V
Power Rating160VA
Frequency Range50Hz / 60Hz
Accuracy Class-
Transformer MountingPanel Mount
Transformer TerminalsScrew
Product RangePhaseo Economic ABT7ES Series
Technical Specifications
Input Voltage
230V
Power Rating
160VA
Accuracy Class
-
Transformer Terminals
Screw
SVHC
No SVHC (15-Jan-2018)
Output Voltage
24V
Frequency Range
50Hz / 60Hz
Transformer Mounting
Panel Mount
Product Range
Phaseo Economic ABT7ES Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate