New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Motor Starters
                      Print Page

                      ATS48D32Y

                      Soft Start, 208 to 690 VAC, 32 A

                      SCHNEIDER ELECTRIC ATS48D32Y
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoATS48D32Y
                      Newark Part No.89H3875
                      Product RangeAltistart 48 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoATS48D32Y
                      Newark Part No.89H3875
                      Product RangeAltistart 48 Series
                      Technical Datasheet

                      Data Sheet

                      Motor Starter TypeSoft Starter
                      Power Rating22kW
                      No. of PhasesThree Phase
                      No. of Poles-
                      Current Rating32A
                      Supply Voltage Min208VAC
                      Supply Voltage Max690VAC
                      IP / NEMA RatingIP20
                      Product RangeAltistart 48 Series
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      • Starting and stopping of the machine by the Altistart 48 torque control system (TCS patent: Torque Control System)
                      • Thermal protection of the motor
                      • Protection of the machine: underload and overload with adjustable threshold and times, locked rotor, control of the direction of rotation
                      • Factory set for immediate start-up
                      • Simplified customization of settings using built-in display or the PowerSuite software
                      • Through connection
                      • Control of starter bypass contactor to prevent heat dissipation
                      • Dual configuration (2 motors)
                      • Numerous configurable inputs/outputs
                      • Cascaded starting and deceleration of a number of motors

                      Technical Specifications

                      Motor Starter Type

                      Soft Starter

                      No. of Phases

                      Three Phase

                      Current Rating

                      32A

                      Supply Voltage Max

                      690VAC

                      Product Range

                      Altistart 48 Series

                      Power Rating

                      22kW

                      No. of Poles

                      -

                      Supply Voltage Min

                      208VAC

                      IP / NEMA Rating

                      IP20

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (6)

                      Technical Data Sheet EN

                      Handling Instructions EN

                      Operating Instructions EN

                      Safety Data Sheet B EN

                      Certificate of Conformity EN

                      User Manual EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.