
Need more?
| Quantity | Price |
|---|---|
| 1+ | $304.850 |
Product Information
Product Overview
ATV12H037F1 is a variable speed drive for commercial equipment and simple machines. It is designed with heatsink for normal environments and fan-cooled enclosure. It has advanced PID and catch on the fly functions. It has basic cabling, and easy motor control setting. Based on the needs it can be delivered without heatsink, with embedded EMC filter. This drive integrates standard Modbus communication protocol. It is designed for simple applications such as industry, commercial machines and HVAC machines such as conveyors, pumps, extractors, access barriers and treadmills. The software compatibility enables saving and transferring of configurations to reducing maintenance downtime. It features an optimized application of power and torque for ventilation and pumping applications and this allows to save 30% of energy.
- Simple machine, cabinet mounting
- Supply voltage is 100V to 120V, maximum output voltage 240V
- Maximum input current 9.3A, output current is 2.4A
- Motor power is 0.37kW
- Operating temperature is -10°C to +40°C
- IP20 degree of protection
- Certified by UL 508C, UL 618000-5-1, EN/IEC 61800-5-1, EN/IEC 61800-3
- Nominal switching frequency is 4KHz
- Dimension is width is 2.8inch, height is 5.6inch, depth is 4.7inch
- Tightening torque is 0.8Nm
Technical Specifications
Variable Speed Drive
Single Phase
2.4A
IP20
115VAC
No SVHC (15-Jan-2018)
Induction / Asynchronous Motors
370W
50Hz / 60Hz
100VAC
AVT12 Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
