Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV12H037M2
Newark Part No.66AH9402
Product RangeAVT12
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $337.250 |
Price for:Each
Minimum: 1
Multiple: 1
$337.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV12H037M2
Newark Part No.66AH9402
Product RangeAVT12
Technical Datasheet
Control / Drive TypeVariable Speed Drive
Compatible Motor TypeInduction / Asynchronous Motors
Power Rating370W
No. of PhasesSingle Phase
Output Current Max2.4A
Output Current Max2.4A
Supply Frequency50Hz / 60Hz
IP RatingIP20
IP RatingIP20
Supply Voltage Min200VAC
Supply Voltage Max240VAC
Product RangeAVT12
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Control / Drive Type
Variable Speed Drive
Power Rating
370W
Output Current Max
2.4A
Supply Frequency
50Hz / 60Hz
IP Rating
IP20
Supply Voltage Max
240VAC
SVHC
No SVHC (15-Jan-2018)
Compatible Motor Type
Induction / Asynchronous Motors
No. of Phases
Single Phase
Output Current Max
2.4A
IP Rating
IP20
Supply Voltage Min
200VAC
Product Range
AVT12
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
