Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV12H055M2
Newark Part No.66AH9403
Product RangeAVT12
Technical Datasheet
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $324.430 |
Price for:Each
Minimum: 1
Multiple: 1
$324.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV12H055M2
Newark Part No.66AH9403
Product RangeAVT12
Technical Datasheet
Control / Drive TypeVariable Speed Drive
Compatible Motor TypeInduction / Asynchronous Motors
Power Rating550W
No. of PhasesSingle Phase
Output Current Max3.5A
Output Current Max3.5A
Supply Frequency50Hz / 60Hz
IP RatingIP20
IP RatingIP20
Supply Voltage Min200VAC
Supply Voltage Max240VAC
Product RangeAVT12
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Control / Drive Type
Variable Speed Drive
Power Rating
550W
Output Current Max
3.5A
Supply Frequency
50Hz / 60Hz
IP Rating
IP20
Supply Voltage Max
240VAC
SVHC
No SVHC (15-Jan-2018)
Compatible Motor Type
Induction / Asynchronous Motors
No. of Phases
Single Phase
Output Current Max
3.5A
IP Rating
IP20
Supply Voltage Min
200VAC
Product Range
AVT12
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate