Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV212HD15N4
Newark Part No.52T3430
Product RangeAltivar 212 Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,745.600 |
Price for:Each
Minimum: 1
Multiple: 1
$1,745.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV212HD15N4
Newark Part No.52T3430
Product RangeAltivar 212 Series
Technical Datasheet
Control / Drive TypeVariable Speed Drive
Compatible Motor TypeInduction / Asynchronous Motors
No. of PhasesThree Phase
Power Rating15kW
Output Current Max30.5A
Supply Frequency50Hz / 60Hz
IP RatingIP21
Supply Voltage Min380VAC
Supply Voltage Max480VAC
Product RangeAltivar 212 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ATV212HD15N4 is a Variable Speed Drive with heat sink for asynchronous motors used in centrifugal pump and fan applications. It includes 3 logic inputs, 2 analog inputs, 1 analog output and 2 relay outputs (with 1 NO and 1 NO/NC contacts). The drive features integrated 4 digit, 7 segment LED display with 7 button keypad, as well as RJ45 Modbus™ port, plus a 4 screw removable terminal block for software selectable BACnet, Modbus, METASYS N2 or APOGEE P1 communication protocols.
- 625W Power dissipation
- 9600 or 19200bps Transmission rate
- 2-wire RS 485 Physical interface
- Class C2 EMC filter integrated
- Overheating protection for drive
- Short-circuit protection between motor phases for drive
- Thermal protection for motor
- Over-current protection between output phases and earth for drive
Applications
HVAC, Motor Drive & Control, Automation & Process Control
Technical Specifications
Control / Drive Type
Variable Speed Drive
No. of Phases
Three Phase
Output Current Max
30.5A
IP Rating
IP21
Supply Voltage Max
480VAC
SVHC
No SVHC (15-Jan-2018)
Compatible Motor Type
Induction / Asynchronous Motors
Power Rating
15kW
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
380VAC
Product Range
Altivar 212 Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate