Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXFTB2010
Newark Part No.66AH5343
Product RangeModicon M340
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $76.510 |
Price for:Each
Minimum: 1
Multiple: 1
$76.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXFTB2010
Newark Part No.66AH5343
Product RangeModicon M340
Technical Datasheet
Pitch Spacing-
No. of Positions20Positions
Wire Size (AWG)-
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current-
Rated Voltage-
Product RangeModicon M340
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
-
Wire Size (AWG)
-
Wire Connection Method
Screw
Rated Voltage
-
SVHC
To Be Advised
No. of Positions
20Positions
Conductor Area CSA
-
Rated Current
-
Product Range
Modicon M340
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate