Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXFTB2800
Newark Part No.82X6962
Technical Datasheet
24 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $71.220 |
Price for:Each
Minimum: 1
Multiple: 1
$71.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXFTB2800
Newark Part No.82X6962
Technical Datasheet
Pitch Spacing-
No. of Positions28Positions
Wire Size (AWG)-
Conductor Area CSA1.5mm²
Wire Connection MethodClamp
Rated Current-
Rated Voltage-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Pitch Spacing
-
Wire Size (AWG)
-
Wire Connection Method
Clamp
Rated Voltage
-
SVHC
No SVHC (15-Jan-2018)
No. of Positions
28Positions
Conductor Area CSA
1.5mm²
Rated Current
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability