Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCA2KN31B7
Newark Part No.66AH5365
Product RangeTeSys
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $60.690 |
10+ | $57.150 |
25+ | $52.400 |
50+ | $49.430 |
100+ | $44.240 |
250+ | $42.320 |
500+ | $40.480 |
Price for:Each
Minimum: 1
Multiple: 1
$60.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCA2KN31B7
Newark Part No.66AH5365
Product RangeTeSys
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage690V
Contact Configuration3PST-NO, SPST-NC
No. of Poles4 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product RangeTeSys
Technical Specifications
Load Current Inductive
-
Operating Voltage
690V
No. of Poles
4 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
TeSys
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO, SPST-NC
Switching Power AC3
-
Coil Voltage VAC Nom
24V
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate