Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDPER04
Newark Part No.43AJ7081
Product RangeEasy TeSys DPER Series
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $35.770 |
Price for:Each
Minimum: 1
Multiple: 1
$35.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDPER04
Newark Part No.43AJ7081
Product RangeEasy TeSys DPER Series
Technical Datasheet
Overload Adjustment Current Min400mA
Overload Adjustment Current Max630mA
Coil Voltage AC Max-
Coil Voltage DC Max-
Product RangeEasy TeSys DPER Series
SVHCTo Be Advised
Product Overview
- Easy TeSys DPER thermal overload relays
- Overload protection application
- DC, AC network type
Technical Specifications
Overload Adjustment Current Min
400mA
Coil Voltage AC Max
-
Product Range
Easy TeSys DPER Series
Overload Adjustment Current Max
630mA
Coil Voltage DC Max
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability