Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDZ5CE025
Newark Part No.79C6210
Product RangeDZ5 Series
Technical Datasheet
8,094 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.431 |
Price for:Each
Minimum: 1000
Multiple: 1000
$431.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDZ5CE025
Newark Part No.79C6210
Product RangeDZ5 Series
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Pin Length8mm
Insulator ColourGray
Product RangeDZ5 Series
Overall Length14mm
Insulator MaterialPlastic
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (07-Jul-2017)
Product Overview
The DZ5CE025 is a Wire Ferrule Terminal made of copper (conforming to ISO 1337) with a gray plastic (halogen-free) insulator. The DZ5 series commercialized cable end terminal accepts 14AWG medium single conductor wire. The terminal protects against short-circuits between connections.
- -20 to 105°C Ambient air operating temperature range
Applications
Industrial, Commercial
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
2.5mm²
Insulator Colour
Gray
Overall Length
14mm
Terminal Material
Copper
SVHC
No SVHC (07-Jul-2017)
Wire Size AWG Max
14AWG
Pin Length
8mm
Product Range
DZ5 Series
Insulator Material
Plastic
Terminal Plating
Tin
Technical Docs (2)
Alternatives for DZ5CE025
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability