Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGC1620B5
Newark Part No.71AH4393
Product RangeTeSys
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $75.600 |
10+ | $71.100 |
25+ | $65.020 |
50+ | $61.240 |
100+ | $54.630 |
250+ | $52.180 |
500+ | $49.850 |
Price for:Each
Minimum: 1
Multiple: 1
$75.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGC1620B5
Newark Part No.71AH4393
Product RangeTeSys
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail
Operating Voltage250VAC
Contact ConfigurationDPST-NO
No. of Poles2 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product RangeTeSys
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
-
Operating Voltage
250VAC
No. of Poles
2 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
TeSys
Relay Mounting
DIN Rail
Contact Configuration
DPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
24V
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate