Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGP2E06
Newark Part No.43AJ7140
Product RangeEasy TeSys GP2E Series
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $80.370 |
10+ | $79.560 |
25+ | $78.760 |
50+ | $77.960 |
100+ | $77.160 |
250+ | $76.350 |
Price for:Each
Minimum: 1
Multiple: 1
$80.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGP2E06
Newark Part No.43AJ7140
Product RangeEasy TeSys GP2E Series
Technical Datasheet
Motor Starter TypeManual Starter
Power Rating1.1kW
No. of PhasesSingle Phase, Three Phase
No. of Poles3 Pole
Current Rating1.6A
Supply Voltage Min-
Supply Voltage Max690VAC
IP / NEMA RatingIP20, IK04
Product RangeEasy TeSys GP2E Series
SVHCTo Be Advised
Product Overview
GP2E06 is a manual motor controller. It has 3-phase motor application of 0.37kW to 0.55kW at 400VDC. It provides a thermal-magnetic protection with a thermal setting range of 1A to 1.6A. Connection are made by screw clamp terminals and start-stop is controlled by push-button guaranteed for 100000 cycles AC-3.
- Magnetic tripping current is 22.5A
- Rated operational voltage is 690VAC (50/60Hz)
- Frequency range is 50Hz to 60Hz
- 3 poles, maximum operating rate is 25cycles/hour
- Operating temperature range is -20°C to +60°C
- IP20 IEC 60529 degree of protection
- Dimensions of height is 3.5inch, width is 1.77inch, depth is 3.09inch
- Push-button control type
- Current rating is 1.6A
- Certified by cUL
Warnings
This product can expose you to chemicals including antimony oxide and antimony trioxide, which is known to the State of California to cause cancer.
Technical Specifications
Motor Starter Type
Manual Starter
No. of Phases
Single Phase, Three Phase
Current Rating
1.6A
Supply Voltage Max
690VAC
Product Range
Easy TeSys GP2E Series
Power Rating
1.1kW
No. of Poles
3 Pole
Supply Voltage Min
-
IP / NEMA Rating
IP20, IK04
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability