Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV2MCK04
Newark Part No.66AH6071
Product RangeTeSys Series
Your Part Number
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $112.370 |
| 10+ | $106.280 |
| 25+ | $98.070 |
| 50+ | $92.940 |
| 100+ | $83.990 |
| 250+ | $80.690 |
| 500+ | $77.520 |
Price for:Each
Minimum: 1
Multiple: 1
$112.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV2MCK04
Newark Part No.66AH6071
Product RangeTeSys Series
Technical Datasheet
Enclosure TypeControl
Enclosure MaterialPolycarbonate
External Height - Metric147mm
External Width - Metric93mm
External Depth - Metric145.5mm
IP RatingIP55
IP RatingIP55
Body Color-
NEMA Rating-
External Height - Imperial5.79"
External Width - Imperial3.66"
External Depth - Imperial5.73"
Product RangeTeSys Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Enclosure Type
Control
External Height - Metric
147mm
External Depth - Metric
145.5mm
IP Rating
IP55
NEMA Rating
-
External Width - Imperial
3.66"
Product Range
TeSys Series
Enclosure Material
Polycarbonate
External Width - Metric
93mm
IP Rating
IP55
Body Color
-
External Height - Imperial
5.79"
External Depth - Imperial
5.73"
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate