Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV2ME06
Newark Part No.18M2076
Product RangeTeSys Deca Series
Your Part Number
8 In Stock
Need more?
3 Delivery in 1-3 Business Days(US stock)
5 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $260.010 |
Price for:Each
Minimum: 1
Multiple: 1
$260.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV2ME06
Newark Part No.18M2076
Product RangeTeSys Deca Series
Technical Datasheet
Product RangeTeSys Deca Series
Current Rating1.6A
Power Rating1hp
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC690V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (15-Jan-2018)
Product Overview
The GV2ME06 is an enclosed Motor Circuit Breaker with thermal-magnetic trip unit technology. It is DIN rail mountable with vertical and horizontal mounting positions. The addition of an under-voltage trip enables the motor circuit-breaker to be tripped if voltage is lost. The addition of a shunt trip enables remote control of tripping. The control for the enclosed motor circuit-breaker can be locked in the "N/C" position using 3 padlocks.
- IK04 and IP20 (conforming to IEC 60529) Protection rating
- Screw clamp terminals
- 100kA at 690VAC Breaking capacity (50/60Hz, conforming to IEC 60947-2)
- 1 to 1.6A Thermal protection adjustment range
- 22.5A Magnetic tripping current
- 2.5W Power dissipation per pole
- Pushbutton control
- 25 cycles/h Operating rate
- -20 to 60°C Ambient air temperature range for operation
Applications
Industrial, Motor Drive & Control, Safety
Technical Specifications
Product Range
TeSys Deca Series
Power Rating
1hp
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Current Rating
1.6A
No. of Poles
3 Pole
Voltage Rating VAC
690V
SVHC
No SVHC (15-Jan-2018)
Alternatives for GV2ME06
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
