Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGVAE11
Newark Part No.79C7913
Product RangeTeSys Deca Manual Motor Starter Accessory
Also Known As785901343431
Your Part Number
15 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.560 |
Price for:Each
Minimum: 1
Multiple: 1
$52.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGVAE11
Newark Part No.79C7913
Product RangeTeSys Deca Manual Motor Starter Accessory
Also Known As785901343431
Technical Datasheet
For Use WithTeSys GV2 and GV3 Manual Starters and Protectors
Auxiliary Contact Configuration1NO-1NC
Auxiliary Contact MountingFront Mount
Auxiliary Contact TerminalsScrew Clamp
Product RangeTeSys Deca Manual Motor Starter Accessory
SVHCNo SVHC (15-Jan-2018)
Product Overview
The GVAE11 is a 2-pole 1NO-1NC Auxiliary Contact Block with screw clamp. Front side mounting contact block is suitable for TeSys GV2 and GV3 manual starters and protectors.
- 100000 Cycles mechanical durability
- 5mA Minimum switching current
- 17V Minimum switching voltage
- <lt/>=1.4Nm - on screw clamp terminals tightening torque
Applications
Industrial
Technical Specifications
For Use With
TeSys GV2 and GV3 Manual Starters and Protectors
Auxiliary Contact Mounting
Front Mount
Product Range
TeSys Deca Manual Motor Starter Accessory
Auxiliary Contact Configuration
1NO-1NC
Auxiliary Contact Terminals
Screw Clamp
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
