Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLADN20
Newark Part No.79C9279
Product RangeTeSys Deca Contactor Accessory
Your Part Number
14 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.870 |
| 10+ | $33.190 |
| 25+ | $32.180 |
Price for:Each
Minimum: 1
Multiple: 1
$33.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLADN20
Newark Part No.79C9279
Product RangeTeSys Deca Contactor Accessory
Technical Datasheet
For Use WithSchneider TeSys D-Line Contactors & Starters
Auxiliary Contact Configuration2NO
Auxiliary Contact MountingTop Mount
Auxiliary Contact TerminalsScrew Clamp
Product RangeTeSys Deca Contactor Accessory
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LADN20 is an Auxiliary Contact Block with 2NO pole contact composition and screw clamp terminals, Suitable for D-Line contactors and starters. The auxiliary contact block has a 600VAC maximum voltage rating and 10A current rating.
- Clip-on (front) mounting
- Instantaneous auxiliary contacts operation
- 17V minimum switching voltage
- 5mA minimum switching current
- 1.5ms overlap time
- IP2x protection rating
Applications
Industrial
Technical Specifications
For Use With
Schneider TeSys D-Line Contactors & Starters
Auxiliary Contact Mounting
Top Mount
Product Range
TeSys Deca Contactor Accessory
Auxiliary Contact Configuration
2NO
Auxiliary Contact Terminals
Screw Clamp
SVHC
No SVHC (15-Jan-2018)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
