Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D09LE7
Newark Part No.89H4999
Product RangeTeSys Deca Contactor
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $159.530 |
Price for:Each
Minimum: 1
Multiple: 1
$159.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D09LE7
Newark Part No.89H4999
Product RangeTeSys Deca Contactor
Technical Datasheet
Load Current Inductive9A
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC35.5kW
Switching Current AC125A
Coil Voltage VAC Nom208V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive25A
Switching Current AC39A
Product RangeTeSys Deca Contactor
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
9A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
25A
Coil Voltage VDC Nom
-
Load Current Resistive
25A
Product Range
TeSys Deca Contactor
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
5.5kW
Coil Voltage VAC Nom
208V
Switching Power AC1
-
Switching Current AC3
9A
SVHC
To Be Advised
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate