Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D115BD
Newark Part No.71AH4809
Product RangeTeSys Deca Series
Technical Datasheet
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $843.160 |
Price for:Each
Minimum: 1
Multiple: 1
$843.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D115BD
Newark Part No.71AH4809
Product RangeTeSys Deca Series
Technical Datasheet
Load Current Inductive115A
Relay MountingDIN Rail, Panel
Operating Voltage1kV
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC380kW
Switching Current AC1200A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive200A
Switching Current AC3115A
Product RangeTeSys Deca Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
115A
Operating Voltage
1kV
No. of Poles
3 Pole
Switching Current AC1
200A
Coil Voltage VDC Nom
24V
Load Current Resistive
200A
Product Range
TeSys Deca Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
80kW
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
115A
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate