Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D18G7
Newark Part No.31C9341
Product RangeTeSys Deca Contactor
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $211.920 |
Price for:Each
Minimum: 1
Multiple: 1
$211.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D18G7
Newark Part No.31C9341
Product RangeTeSys Deca Contactor
Technical Datasheet
Load Current Inductive18A
Relay MountingDIN Rail
Operating Voltage600VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC315hp
Switching Current AC132A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC13hp
Load Current Resistive32A
Switching Current AC318A
Product RangeTeSys Deca Contactor
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LC1D18G7 is a TeSys D 3-pole Contactor with 3NO power pole and 1NO-1NC auxiliary contacts. TeSys D contactor is designed for perfect integration in control systems. It can be used to create motor starters for any type of application.
- AC-1 and AC-3 utilization category
- Rated operational voltage of 690VAC at 25Hz to 400Hz and 300VDC for power circuit
- Rated operational current of 32A at ≤440VAC (AC-1) & 18A at ≤440VAC (AC-3) for power circuit
- 9kW at 415VAC to 440VAC, 50Hz/60Hz Motor power
- 120VAC at 50Hz/60Hz Control circuit voltage
- UL94V-1 Flammability rating
- -5 to 60°C Ambient operating temperature range
- IP2x front face conforming to IEC 60529 standard protection rating
- 2.5W (AC-1) and 0.8W (AC-3) Power dissipation per pole
- Rated breaking capacity of 300A at 440V for power circuit conforming to IEC 60947 standard
Applications
Automation & Process Control, Motor Drive & Control, Industrial
Technical Specifications
Load Current Inductive
18A
Operating Voltage
600VAC
No. of Poles
3 Pole
Switching Current AC1
32A
Coil Voltage VDC Nom
-
Load Current Resistive
32A
Product Range
TeSys Deca Contactor
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
15hp
Coil Voltage VAC Nom
120V
Switching Power AC1
3hp
Switching Current AC3
18A
SVHC
No SVHC (15-Jan-2018)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability