New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Contactors & Accessories
                      6. Contactors
                      Print Page

                      LC1D25G7

                      Contactor, LC1D, 25 A, DIN Rail, 600 VAC, 3PST-NO, 3 Pole, 20 hp

                      Date/Lot Code

                      SCHNEIDER ELECTRIC LC1D25G7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoLC1D25G7
                      Newark Part No.31C9348
                      Product RangeTeSys Deca Contactor
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      3 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$236.040
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $236.04
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoLC1D25G7
                      Newark Part No.31C9348
                      Product RangeTeSys Deca Contactor
                      Technical Datasheet

                      Data Sheet

                      Load Current Inductive25A
                      Relay MountingDIN Rail
                      Operating Voltage600VAC
                      Contact Configuration3PST-NO
                      No. of Poles3 Pole
                      Switching Power AC320hp
                      Switching Current AC140A
                      Coil Voltage VAC Nom120V
                      Coil Voltage VDC Nom-
                      Switching Power AC13hp
                      Load Current Resistive40A
                      Switching Current AC325A
                      Product RangeTeSys Deca Contactor
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The LC1D25G7 is a TeSys D 3-pole Contactor with 3NO power pole and 1NO-1NC auxiliary contacts. TeSys D contactor is designed for perfect integration in control systems. It can be used to create motor starters for any type of application.

                      • AC-1 and AC-3 utilization category
                      • Rated operational voltage of 690VAC at 25Hz to 400Hz and 300VDC for power circuit
                      • Rated operational current of 40A at ≤440VAC (AC-1) & 25A at ≤440VAC (AC-3) for power circuit
                      • 11kW at 415VAC to 440VAC, 50Hz/60Hz Motor power
                      • 110VAC at 50Hz/60Hz Control circuit voltage
                      • UL94V-1 Flammability rating
                      • -20 to 60°C Ambient operating temperature range
                      • IP2x front face conforming to IEC 60529 standard protection rating
                      • 3.2W (AC-1) and 1.25W (AC-3) Power dissipation per pole
                      • Rated breaking capacity of 450A at 440V for power circuit conforming to IEC 60947 standard

                      Applications

                      Automation & Process Control, Motor Drive & Control, Industrial

                      Technical Specifications

                      Load Current Inductive

                      25A

                      Operating Voltage

                      600VAC

                      No. of Poles

                      3 Pole

                      Switching Current AC1

                      40A

                      Coil Voltage VDC Nom

                      -

                      Load Current Resistive

                      40A

                      Product Range

                      TeSys Deca Contactor

                      Relay Mounting

                      DIN Rail

                      Contact Configuration

                      3PST-NO

                      Switching Power AC3

                      20hp

                      Coil Voltage VAC Nom

                      120V

                      Switching Power AC1

                      3hp

                      Switching Current AC3

                      25A

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (8)

                      Handling Instructions EN

                      Manufacturer Catalogue EN

                      Safety Data Sheet B EN

                      Manufacturer Product Page EN

                      Technical Data Sheet EN

                      Certificate of Conformity EN

                      Product Change Notice EN

                      Enhanced Product Overview EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.