Need more?
| Quantity | Price |
|---|---|
| 1+ | $249.460 |
Product Information
Product Overview
LC1D32F7 is a 3P(3 NO) TeSys D contactor or motor control applications up to 32A/690V AC-3/3e (15kW at 400V). It provides a 110V 50/60Hz AC coil, 1NO+1NC built-in auxiliary contacts (NC mirror certified), connection by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (45mm width), DIN-rail mounting or screw fixing. Complies with CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 60947-4-1, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, UL 60335-2-40:Annex JJ, CSA C22.2 No 60947-4-1. Certified by UL, CCC, CSA. Marine, UKCA, EAC, CB Scheme.
- AC-1/AC-3/AC-4/AC-3e utilization category
- Power circuit: <= 690VAC 25...400Hz, power circuit: <= 300VDC rated operational voltage
- 32A (at <60°C) at <= 440V AC AC-3 for power circuit rated operational current
- 7.5KW at 220...230V AC 50/60 Hz (AC-3) motor power
- 15Mcycles mechanical durability
- 3600 cyc/h at 60°C maximum operating rate
- 1 NO + 1 NC auxiliary contact composition
- IP20 front face conforming to IEC 60529
- Permissible ambient air temperature around the device is -40 to 60°C
- Height is 85mm, width is 45mm, depth is 92mm
Technical Specifications
32A
110VAC
3 Pole
50A
-
50A
TeSys Deca Series
DIN Rail
3PST-NO
15kW
110V
5hp
32A
No SVHC (15-Jan-2018)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate