Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1DT20BD
Newark Part No.89H4972
Product RangeTeSys Deca Series
Your Part Number
8 In Stock
6 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $164.980 |
| 10+ | $161.690 |
| 25+ | $156.750 |
Price for:Each
Minimum: 1
Multiple: 1
$164.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1DT20BD
Newark Part No.89H4972
Product RangeTeSys Deca Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail
Operating Voltage690V
Contact Configuration4PST-NO
No. of Poles4 Pole
Switching Power AC3-
Switching Current AC120A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC11.56W
Load Current Resistive20A
Switching Current AC3-
Product RangeTeSys Deca Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LC1DT20BD is a TeSys D 4-pole Contactor with 4NO power pole and 1NO-1NC auxiliary contacts. TeSys D contactor is designed for perfect integration in control systems. It can be used to create motor starters for any type of application.
- AC-1 utilization category
- Rated operational voltage of 690VAC at 25Hz to 400Hz and 300VDC for power circuit
- Rated operational current of 20A at ≤440VAC (AC-1) for power circuit
- 24VDC at 50Hz/60Hz Control circuit voltage
- UL94V-1 Flammability rating
- -5 to 60°C Ambient operating temperature range
- IP2x front face conforming to IEC 60529 standard protection rating
- 1.56W (AC-1) Power dissipation per pole
- Rated breaking capacity of 250A at 440V for power circuit conforming to IEC 60947 standard
Applications
Automation & Process Control, Motor Drive & Control, Industrial
Technical Specifications
Load Current Inductive
-
Operating Voltage
690V
No. of Poles
4 Pole
Switching Current AC1
20A
Coil Voltage VDC Nom
24V
Load Current Resistive
20A
Product Range
TeSys Deca Series
Relay Mounting
DIN Rail
Contact Configuration
4PST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
1.56W
Switching Current AC3
-
SVHC
No SVHC (15-Jan-2018)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
