Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1DT40BD
Newark Part No.86H8149
Product RangeTeSys Deca Series
Also Known As785901610564
Your Part Number
79 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $296.260 |
| 5+ | $293.310 |
| 10+ | $290.350 |
| 25+ | $281.460 |
Price for:Each
Minimum: 1
Multiple: 1
$296.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1DT40BD
Newark Part No.86H8149
Product RangeTeSys Deca Series
Also Known As785901610564
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail
Operating Voltage600VAC
Contact Configuration4PST-NO
No. of Poles4 Pole
Switching Power AC3-
Switching Current AC140A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive40A
Switching Current AC3-
Product RangeTeSys Deca Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
LC1DT40BD is a TeSys D 4 poles (4NO), contactor for non-inductive load applications up to 40A/690V AC-1. It provides a 24V DC coil with a transient suppressor module, 1NO+1NC built-in auxiliary contacts (NC mirror certified), and connection by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Standards include CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508, IEC 60335-1. Certifications include DNV, GL, CCC, LROS (Lloyds register of shipping), RINA, BV, GOST, UL, CSA, CB.
- [Ui] rated insulation voltage is 600V (CSA certified)
- [Ie] rated operational current is 40A (at >60°C) at >= 440V AC AC-1 for power circuit
- 1 NO + 1 NC auxiliary contact composition
- IP20 front face conforming to IEC 60529 IP degree of protection
- Permissible ambient air temperature around the device is -40 to 60°C
- Minimum switching voltage is 17V for signaling circuit
- Minimum switching current is 5mA for signaling circuit
- Insulation resistance is > 10Mohm for signaling circuit
- 6KV conforming to IEC 60947 [Uimp] rated impulse withstand voltage
- 3.58inch height, 1.77inch width, 4.21inch depth
Technical Specifications
Load Current Inductive
-
Operating Voltage
600VAC
No. of Poles
4 Pole
Switching Current AC1
40A
Coil Voltage VDC Nom
24V
Load Current Resistive
40A
Product Range
TeSys Deca Series
Relay Mounting
DIN Rail
Contact Configuration
4PST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (15-Jan-2018)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
