Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1K1610M7
Newark Part No.71AH4861
Product RangeTeSys
Technical Datasheet
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $89.120 |
10+ | $83.800 |
25+ | $76.650 |
50+ | $72.190 |
100+ | $64.390 |
250+ | $61.510 |
500+ | $58.740 |
Price for:Each
Minimum: 1
Multiple: 1
$89.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1K1610M7
Newark Part No.71AH4861
Product RangeTeSys
Technical Datasheet
Load Current Inductive16A
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC37.5kW
Switching Current AC120A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive20A
Switching Current AC316A
Product RangeTeSys
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
16A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
20A
Coil Voltage VDC Nom
-
Load Current Resistive
20A
Product Range
TeSys
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
7.5kW
Coil Voltage VAC Nom
230V
Switching Power AC1
-
Switching Current AC3
16A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate