Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1SK0600F7
Newark Part No.71AH4865
Product RangeTeSys
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $54.260 |
10+ | $50.620 |
25+ | $46.920 |
50+ | $42.890 |
100+ | $38.740 |
250+ | $36.860 |
500+ | $35.250 |
Price for:Each
Minimum: 1
Multiple: 1
$54.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1SK0600F7
Newark Part No.71AH4865
Product RangeTeSys
Technical Datasheet
Load Current Inductive6A
Relay MountingDIN Rail
Operating Voltage690VAC
Contact ConfigurationDPST-NO
No. of Poles2 Pole
Switching Power AC32.2kW
Switching Current AC112A
Coil Voltage VAC Nom110V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive12A
Switching Current AC36A
Product RangeTeSys
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
6A
Operating Voltage
690VAC
No. of Poles
2 Pole
Switching Current AC1
12A
Coil Voltage VDC Nom
-
Load Current Resistive
12A
Product Range
TeSys
Relay Mounting
DIN Rail
Contact Configuration
DPST-NO
Switching Power AC3
2.2kW
Coil Voltage VAC Nom
110V
Switching Power AC1
-
Switching Current AC3
6A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate