Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLP1K09004BD3
Newark Part No.71AH4886
Product RangeTeSys
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $115.440 |
Price for:Each
Minimum: 1
Multiple: 1
$115.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLP1K09004BD3
Newark Part No.71AH4886
Product RangeTeSys
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration4PST-NO
No. of Poles4 Pole
Switching Power AC313.5kW
Switching Current AC120A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive20A
Switching Current AC3-
Product RangeTeSys
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
-
Operating Voltage
690VAC
No. of Poles
4 Pole
Switching Current AC1
20A
Coil Voltage VDC Nom
24V
Load Current Resistive
20A
Product Range
TeSys
Relay Mounting
DIN Rail, Panel
Contact Configuration
4PST-NO
Switching Power AC3
13.5kW
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate