New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Protection & Control Solutions
                      6. Thermal Overload Relays
                      Print Page

                      LRD06

                      Overload Relay, LRD0, 1 A, 1.7 A, 600 V, 440 V, TeSys Deca Overload Relay

                      Date/Lot Code

                      SCHNEIDER ELECTRIC LRD06
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoLRD06
                      Newark Part No.31C9378
                      Product RangeTeSys Deca Overload Relay
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$132.870
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $132.87
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoLRD06
                      Newark Part No.31C9378
                      Product RangeTeSys Deca Overload Relay
                      Technical Datasheet

                      Data Sheet

                      Overload Adjustment Current Min1A
                      Overload Adjustment Current Max1.7A
                      Coil Voltage AC Max600V
                      Coil Voltage DC Max440V
                      Product RangeTeSys Deca Overload Relay
                      SVHCNo SVHC (15-Jan-2018)

                      Alternatives for LRD06

                      1 Product Found

                      Product Overview

                      The LRD06 is a differential Thermal Overload Relay compatible with the LC1D09, LC1D12, LC1D18, LC1D25, LC1D32 and LC1D38 relays. This TeSys LRD commercialized overload relay features conventional free air thermal current of 5A for signalling circuit. With its integrated manual-automatic reset and simple installation in screw clamp terminals, the model LRD thermal overload relay is very reliable and cover the whole range of motor ratings up to 150A. It can be combined with TeSys d contactors to form an extremely compact starter.

                      • Sealable flap
                      • Prewiring kit
                      • Terminal block for separate mounting
                      • Remote electrical reset
                      • Class 10A conforming to IEC 60947-4-1 overload tripping
                      • Under contactor mounting support
                      • Blue push-button for reset mode
                      • Red push-button stop
                      • IP20 Protection rating
                      • 6kV at 50Hz Conforming to IEC 60255-5 dielectric strength
                      • Green premium product

                      Applications

                      Industrial, Motor Drive & Control

                      Technical Specifications

                      Overload Adjustment Current Min

                      1A

                      Coil Voltage AC Max

                      600V

                      Product Range

                      TeSys Deca Overload Relay

                      Overload Adjustment Current Max

                      1.7A

                      Coil Voltage DC Max

                      440V

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (7)

                      Safety Data Sheet B EN

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Certificate of Conformity EN

                      Product Change Notice EN

                      Handling Instructions EN

                      Manufacturer Product Page EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.