Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLRD21
Newark Part No.31C9385
Product RangeTeSys Deca Overload Relay
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $126.960 |
Price for:Each
Minimum: 1
Multiple: 1
$126.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLRD21
Newark Part No.31C9385
Product RangeTeSys Deca Overload Relay
Technical Datasheet
Overload Adjustment Current Min12A
Overload Adjustment Current Max18A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product RangeTeSys Deca Overload Relay
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LRD21 is a 1-phase 18A Differential Thermal Overload Relay with screw clamp terminals. This overload relay is component high-fault short-circuit current ratings (SCCRs). SCCRs identify the level of fault current that a component or assembly can safely withstand. It is compatible with the LC1D18, LC1D25, LC1D32 and LC1D38 contactors.
- Under contactor mounting support
- Blue pushbutton for reset mode and red for stop
- IP20 Protection rating
- 6kV Rated impulse withstand voltage
Applications
Motor Drive & Control
Technical Specifications
Overload Adjustment Current Min
12A
Coil Voltage AC Max
-
Product Range
TeSys Deca Overload Relay
Overload Adjustment Current Max
18A
Coil Voltage DC Max
-
SVHC
No SVHC (15-Jan-2018)
Alternatives for LRD21
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability